



6450863-5 | |
|---|---|
DigiKey Part Number | A109430-ND |
Manufacturer | |
Manufacturer Product Number | 6450863-5 |
Description | CONN RCPT MULTI-BEAM 7POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450863-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 191,52300 Kč | 1 915,23 Kč |
| 33 | 176,04606 Kč | 5 809,52 Kč |
| 66 | 167,64045 Kč | 11 064,27 Kč |
| 132 | 159,64205 Kč | 21 072,75 Kč |
| 264 | 152,02553 Kč | 40 134,74 Kč |
| 528 | 144,77604 Kč | 76 441,75 Kč |
| 1 023 | 138,18285 Kč | 141 361,06 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |











