




6450843-6 | |
|---|---|
DigiKey Part Number | A109422-ND |
Manufacturer | |
Manufacturer Product Number | 6450843-6 |
Description | CONN HEADER MULTI-BEAM 7POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450843-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,76000 Kč | 272,76 Kč |
| 10 | 231,81800 Kč | 2 318,18 Kč |
| 33 | 213,08515 Kč | 7 031,81 Kč |
| 66 | 202,91697 Kč | 13 392,52 Kč |
| 132 | 193,23409 Kč | 25 506,90 Kč |
| 264 | 184,01644 Kč | 48 580,34 Kč |
| 528 | 175,24184 Kč | 92 527,69 Kč |
| 1 023 | 167,26231 Kč | 171 109,34 Kč |
| Unit Price without VAT: | 272,76000 Kč |
|---|---|
| Unit Price with VAT: | 330,03960 Kč |











