Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
1TL1-1A
1TL1-1A

1TL1-1A

DigiKey Part Number
480-3412-ND
Manufacturer
Manufacturer Product Number
1TL1-1A
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Locking Lever
Actuator Length
26.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
Environment Sealed
Features
-
Operating Temperature
-65°C ~ 71°C
Actuator Material
Nickel Plated
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 622,52000 Kč1 622,52 Kč
101 399,24400 Kč13 992,44 Kč
251 318,87600 Kč32 971,90 Kč
501 261,04740 Kč63 052,37 Kč
1001 219,72130 Kč121 972,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 622,52000 Kč
Unit Price with VAT:1 963,24920 Kč