



17250951102 | |
|---|---|
DigiKey Part Number | 1195-3023-ND |
Manufacturer | |
Manufacturer Product Number | 17250951102 |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17250951102 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI J3, VME PO |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 13 | 256,36923 Kč | 3 332,80 Kč |
| 26 | 244,12615 Kč | 6 347,28 Kč |
| 52 | 232,46808 Kč | 12 088,34 Kč |
| 104 | 221,37548 Kč | 23 023,05 Kč |
| 260 | 207,52485 Kč | 53 956,46 Kč |
| 507 | 197,98381 Kč | 100 377,79 Kč |
| 1 001 | 188,71853 Kč | 188 907,25 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |














