
17050952201 | |
|---|---|
DigiKey Part Number | 1195-3350-ND |
Manufacturer | |
Manufacturer Product Number | 17050952201 |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17050952201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage VME, JO |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 13 | 144,49846 Kč | 1 878,48 Kč |
| 26 | 137,58538 Kč | 3 577,22 Kč |
| 52 | 131,01942 Kč | 6 813,01 Kč |
| 104 | 124,76442 Kč | 12 975,50 Kč |
| 260 | 116,95562 Kč | 30 408,46 Kč |
| 507 | 111,57558 Kč | 56 568,82 Kč |
| 1 001 | 106,35267 Kč | 106 459,02 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |



