
DDMM-50S-Z | |
|---|---|
DigiKey Part Number | 1003-DDMM-50S-Z-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50S-Z |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 230,83000 Kč | 2 230,83 Kč |
| 10 | 1 896,28700 Kč | 18 962,87 Kč |
| 25 | 1 777,66560 Kč | 44 441,64 Kč |
| 50 | 1 692,93020 Kč | 84 646,51 Kč |
| 100 | 1 612,24320 Kč | 161 224,32 Kč |
| Unit Price without VAT: | 2 230,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 699,30430 Kč |







