Connector Cap (Cover), Protective 13 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/33W13N

DigiKey Part Number
1591-1005-ND
Manufacturer
Manufacturer Product Number
D38999/33W13N
Description
CONN PROTECTIVE COVER 13 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 13 Olive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Features
Contains Strap with Ring, Environment Resistant
Packaging
Bag
Color
Olive
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-38999
For Use With/Related Products
MIL-DTL-38999 Series III Receptacle
Base Product Number
Shell Size - Insert
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1371,02000 Kč371,02 Kč
10315,37700 Kč3 153,77 Kč
25295,63080 Kč7 390,77 Kč
50281,52000 Kč14 076,00 Kč
100268,08910 Kč26 808,91 Kč
250251,31880 Kč62 829,70 Kč
500239,33814 Kč119 669,07 Kč
Manufacturers Standard Package
Unit Price without VAT:371,02000 Kč
Unit Price with VAT:448,93420 Kč