
D38999/20WC98PN | |
|---|---|
DigiKey Part Number | D38999/20WC98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WC98PN |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 13-98 | Contact Material Copper Alloy |
Shell Size, MIL C | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,68000 Kč | 1 133,68 Kč |
| 10 | 963,59800 Kč | 9 635,98 Kč |
| 25 | 903,29200 Kč | 22 582,30 Kč |
| 50 | 860,21240 Kč | 43 010,62 Kč |
| 100 | 819,19920 Kč | 81 919,92 Kč |
| 250 | 767,99008 Kč | 191 997,52 Kč |
| Unit Price without VAT: | 1 133,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,75280 Kč |

















