
D38999/33W13R | |
|---|---|
DigiKey Part Number | 1591-1006-ND |
Manufacturer | |
Manufacturer Product Number | D38999/33W13R |
Description | CONN PROTECTIVE COVER 13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Olive |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Contains Strap, Environment Resistant |
Packaging Bag | Color Olive |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
Shell Size - Insert 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,19000 Kč | 331,19 Kč |
| 10 | 281,40300 Kč | 2 814,03 Kč |
| 25 | 263,76360 Kč | 6 594,09 Kč |
| 50 | 251,17520 Kč | 12 558,76 Kč |
| 100 | 239,19170 Kč | 23 919,17 Kč |
| 250 | 224,22664 Kč | 56 056,66 Kč |
| 500 | 213,53612 Kč | 106 768,06 Kč |
| 1 000 | 203,35844 Kč | 203 358,44 Kč |
| Unit Price without VAT: | 331,19000 Kč |
|---|---|
| Unit Price with VAT: | 400,73990 Kč |























