


M85049/38S13W | |
|---|---|
DigiKey Part Number | APC1417-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S13W |
Description | CONN CABLE CLAMP SZ13 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 13 |
Datasheet | Datasheet |
Category | Shell Size - Insert 13 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.160" (29.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,62000 Kč | 463,62 Kč |
| 10 | 394,00200 Kč | 3 940,02 Kč |
| 25 | 369,33440 Kč | 9 233,36 Kč |
| 50 | 351,70720 Kč | 17 585,36 Kč |
| 100 | 334,93100 Kč | 33 493,10 Kč |
| 250 | 313,98040 Kč | 78 495,10 Kč |
| 500 | 299,01490 Kč | 149 507,45 Kč |
| Unit Price without VAT: | 463,62000 Kč |
|---|---|
| Unit Price with VAT: | 560,98020 Kč |


















