


M85049/38S9W | |
|---|---|
DigiKey Part Number | APC1396-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S9W |
Description | CONN CABLE CLAMP SZ9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 9 |
Datasheet | Datasheet |
Category | Shell Size - Insert 9 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.100" ~ 0.230" (2.54mm ~ 5.84mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.860" (21.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,42000 Kč | 434,42 Kč |
| 10 | 369,18400 Kč | 3 691,84 Kč |
| 25 | 346,05960 Kč | 8 651,49 Kč |
| 50 | 329,54600 Kč | 16 477,30 Kč |
| 100 | 313,82520 Kč | 31 382,52 Kč |
| 250 | 294,19352 Kč | 73 548,38 Kč |
| 500 | 280,17028 Kč | 140 085,14 Kč |
| Unit Price without VAT: | 434,42000 Kč |
|---|---|
| Unit Price with VAT: | 525,64820 Kč |















