


M85049/38S15W | |
|---|---|
DigiKey Part Number | APC1419-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S15W |
Description | CONN CABLE CLAMP SZ15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 15 |
Datasheet | Datasheet |
Category | Shell Size - Insert 15 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.280" (32.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,22000 Kč | 478,22 Kč |
| 10 | 406,36900 Kč | 4 063,69 Kč |
| 25 | 380,92160 Kč | 9 523,04 Kč |
| 50 | 362,74380 Kč | 18 137,19 Kč |
| 100 | 345,43800 Kč | 34 543,80 Kč |
| 250 | 323,83084 Kč | 80 957,71 Kč |
| 500 | 308,39528 Kč | 154 197,64 Kč |
| Unit Price without VAT: | 478,22000 Kč |
|---|---|
| Unit Price with VAT: | 578,64620 Kč |






















