12 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WD97SA

DigiKey Part Number
AD38999/26WD97SA-ND
Manufacturer
Manufacturer Product Number
D38999/26WD97SA
Description
CONN PLUG FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-97
Shell Size, MIL
D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 023,71000 Kč3 023,71 Kč
102 570,40700 Kč25 704,07 Kč
252 409,63800 Kč60 240,95 Kč
502 294,78740 Kč114 739,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 023,71000 Kč
Unit Price with VAT:3 658,68910 Kč