




M85049/38-15W | |
|---|---|
DigiKey Part Number | APC1399-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-15W |
Description | CONN CABLE CLAMP SZ15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 15 |
Datasheet | Datasheet |
Category | Shell Size - Insert 15 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.280" (32.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,82000 Kč | 302,82 Kč |
| 10 | 257,31500 Kč | 2 573,15 Kč |
| 25 | 241,19800 Kč | 6 029,95 Kč |
| 50 | 229,68580 Kč | 11 484,29 Kč |
| 100 | 218,72620 Kč | 21 872,62 Kč |
| 250 | 205,04044 Kč | 51 260,11 Kč |
| 500 | 195,26462 Kč | 97 632,31 Kč |
| 1 000 | 185,95807 Kč | 185 958,07 Kč |
| Unit Price without VAT: | 302,82000 Kč |
|---|---|
| Unit Price with VAT: | 366,41220 Kč |
























