
D38999/26WD5PN | |
|---|---|
DigiKey Part Number | AD38999/26WD5PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD5PN |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-5 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 106,28000 Kč | 6 106,28 Kč |
| 10 | 5 191,28800 Kč | 51 912,88 Kč |
| 25 | 4 866,76440 Kč | 121 669,11 Kč |
| Unit Price without VAT: | 6 106,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 388,59880 Kč |





















