
D38999/32W15R | |
|---|---|
DigiKey Part Number | 1591-1002-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32W15R |
Description | CONN PROTECTIVE COVER 15 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 15 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,79000 Kč | 445,79 Kč |
| 10 | 378,80400 Kč | 3 788,04 Kč |
| 25 | 355,09280 Kč | 8 877,32 Kč |
| 50 | 338,14340 Kč | 16 907,17 Kč |
| 100 | 322,01270 Kč | 32 201,27 Kč |
| 250 | 301,87060 Kč | 75 467,65 Kč |
| 500 | 287,48110 Kč | 143 740,55 Kč |
| Unit Price without VAT: | 445,79000 Kč |
|---|---|
| Unit Price with VAT: | 539,40590 Kč |























