
D3899932W17R | |
|---|---|
DigiKey Part Number | 623-D3899932W17R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W17R |
Description | CONN PROTECTIVE COVER 17 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 17 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 415,84400 Kč | 4 158,44 Kč |
| 25 | 389,81520 Kč | 9 745,38 Kč |
| 50 | 371,21100 Kč | 18 560,55 Kč |
| 100 | 353,50130 Kč | 35 350,13 Kč |
| 250 | 331,39296 Kč | 82 848,24 Kč |
| 500 | 315,59574 Kč | 157 797,87 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |









