
PE6018 | |
|---|---|
DigiKey Part Number | 6099-PE6018-ND |
Manufacturer | |
Manufacturer Product Number | PE6018 |
Description | N Female Non-Shorting Dust Cap W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,07000 Kč | 599,07 Kč |
| 10 | 509,13900 Kč | 5 091,39 Kč |
| 25 | 477,25920 Kč | 11 931,48 Kč |
| 50 | 454,48920 Kč | 22 724,46 Kč |
| 100 | 432,80870 Kč | 43 280,87 Kč |
| 250 | 405,74184 Kč | 101 435,46 Kč |
| 500 | 386,40436 Kč | 193 202,18 Kč |
| Unit Price without VAT: | 599,07000 Kč |
|---|---|
| Unit Price with VAT: | 724,87470 Kč |


