
D3899932W11R | |
|---|---|
DigiKey Part Number | 623-D3899932W11R-ND |
Manufacturer | |
Manufacturer Product Number | D3899932W11R |
Description | CONN PROTECTIVE COVER 11 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | Contains Strap, Environment Resistant | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,78000 Kč | 386,78 Kč |
| 10 | 328,76600 Kč | 3 287,66 Kč |
| 25 | 308,18360 Kč | 7 704,59 Kč |
| 50 | 293,47220 Kč | 14 673,61 Kč |
| 100 | 279,47080 Kč | 27 947,08 Kč |
| 250 | 261,98784 Kč | 65 496,96 Kč |
| 500 | 249,49698 Kč | 124 748,49 Kč |
| Unit Price without VAT: | 386,78000 Kč |
|---|---|
| Unit Price with VAT: | 468,00380 Kč |






