
D38999/32W11N | |
|---|---|
DigiKey Part Number | 2899-D38999/32W11N-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32W11N |
Description | 38999S3 D/C PLUG SZ 11 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 11 | |
Material | Aluminum, Cadmium Plated | |
Features | Wire Rope with Ring | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 576,39600 Kč | 2 881,98 Kč |
| 10 | 547,58600 Kč | 5 475,86 Kč |
| 50 | 520,19600 Kč | 26 009,80 Kč |
| 100 | 494,14380 Kč | 49 414,38 Kč |
| 500 | 469,47370 Kč | 234 736,85 Kč |
| 1 000 | 446,01453 Kč | 446 014,53 Kč |
| 10 000 | 423,70814 Kč | 4 237 081,40 Kč |
| Unit Price without VAT: | 576,39600 Kč |
|---|---|
| Unit Price with VAT: | 697,43916 Kč |


