BC-5UK010F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 4 830
Unit Price: 115,96000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 645
Unit Price: 115,75000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UK010F

DigiKey Part Number
116-BC-5UK010F-ND
Manufacturer
Manufacturer Product Number
BC-5UK010F
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1511-010/BLAssmann WSW Components4 830AE10492-ND115,96000 KčDirect
N002-010-BKEaton Tripp Lite645TL557-ND115,75000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,95000 Kč105,95 Kč
1090,07500 Kč900,75 Kč
2584,43160 Kč2 110,79 Kč
5080,40220 Kč4 020,11 Kč
14074,76400 Kč10 466,96 Kč
28071,19621 Kč19 934,94 Kč
56067,79900 Kč37 967,44 Kč
1 12064,56546 Kč72 313,32 Kč
2 52060,97925 Kč153 667,71 Kč
Manufacturers Standard Package
Unit Price without VAT:105,95000 Kč
Unit Price with VAT:128,19950 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 83
Unit Price: 107,41000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 107,41000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 73,29814 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1210
Unit Price: 39,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 583
Unit Price: 49,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 60
Unit Price: 55,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 71,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 80,09000 Kč