Direct
Direct

BC-5UW010F | |
|---|---|
DigiKey Part Number | 116-BC-5UW010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UW010F |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-010/WH | Assmann WSW Components | 61 | AE10495-ND | 113,66000 Kč | Direct |
| N002-010-WH | Eaton Tripp Lite | 0 | TL562-ND | 63,53840 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 73,29814 Kč | 10 261,74 Kč |
| Unit Price without VAT: | 73,29814 Kč |
|---|---|
| Unit Price with VAT: | 88,69075 Kč |










