Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UW003F

DigiKey Part Number
116-BC-5UW003F-ND
Manufacturer
Manufacturer Product Number
BC-5UW003F
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1511-003/WHAssmann WSW Components183AE10483-ND52,14000 KčDirect
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1047,61300 Kč476,13 Kč
2544,61400 Kč1 115,35 Kč
5042,48260 Kč2 124,13 Kč
10040,45550 Kč4 045,55 Kč
36036,95711 Kč13 304,56 Kč
72035,19336 Kč25 339,22 Kč
1 08034,20109 Kč36 937,18 Kč
2 52032,21786 Kč81 189,01 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 32
Unit Price: 55,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 60
Unit Price: 55,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 97
Unit Price: 61,11000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 525
Unit Price: 39,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 10
Unit Price: 68,20000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 59
Unit Price: 85,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 73,29814 Kč