
DK-1511-003/WH | |
|---|---|
DigiKey Part Number | AE10483-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-003/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 44,36000 Kč | 443,60 Kč |
| 25 | 41,57760 Kč | 1 039,44 Kč |
| 50 | 39,58800 Kč | 1 979,40 Kč |
| 100 | 37,69630 Kč | 3 769,63 Kč |
| 250 | 35,33588 Kč | 8 833,97 Kč |
| 500 | 33,64868 Kč | 16 824,34 Kč |
| 1 000 | 32,04302 Kč | 32 043,02 Kč |
| 2 500 | 30,03834 Kč | 75 095,85 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |




