Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1511-003/BL

DigiKey Part Number
AE10480-ND
Manufacturer
Manufacturer Product Number
DK-1511-003/BL
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 791
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,90000 Kč65,90 Kč
1056,01800 Kč560,18 Kč
2552,50600 Kč1 312,65 Kč
5049,99900 Kč2 499,95 Kč
10047,60890 Kč4 760,89 Kč
25044,62660 Kč11 156,65 Kč
50042,49684 Kč21 248,42 Kč
1 00040,46905 Kč40 469,05 Kč
2 50037,93766 Kč94 844,15 Kč
Manufacturers Standard Package
Unit Price without VAT:65,90000 Kč
Unit Price with VAT:79,73900 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 702
Unit Price: 61,32000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 1160
Unit Price: 60,06000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 183
Unit Price: 52,14000 Kč