
DK-1511-003/B | |
|---|---|
DigiKey Part Number | AE10481-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-003/B |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 10 | 52,05500 Kč | 520,55 Kč |
| 25 | 48,79360 Kč | 1 219,84 Kč |
| 50 | 46,45780 Kč | 2 322,89 Kč |
| 100 | 44,23870 Kč | 4 423,87 Kč |
| 250 | 41,46740 Kč | 10 366,85 Kč |
| 500 | 39,48822 Kč | 19 744,11 Kč |
| 1 000 | 37,60413 Kč | 37 604,13 Kč |
| 2 500 | 35,25180 Kč | 88 129,50 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |




