Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1511-003/G

DigiKey Part Number
AE10482-ND
Manufacturer
Manufacturer Product Number
DK-1511-003/G
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
3.00' (914.4mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1051,03300 Kč510,33 Kč
2547,83400 Kč1 195,85 Kč
5045,54840 Kč2 277,42 Kč
10043,37110 Kč4 337,11 Kč
25040,65488 Kč10 163,72 Kč
50038,71406 Kč19 357,03 Kč
1 00036,86689 Kč36 866,89 Kč
2 50036,34905 Kč90 872,62 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 7101
Unit Price: 65,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 702
Unit Price: 61,32000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 183
Unit Price: 52,14000 Kč