Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-4D4D006F

DigiKey Part Number
116-BC-4D4D006F-ND
Manufacturer
Manufacturer Product Number
BC-4D4D006F
Description
CABLE DISPLAYPORT M TO M 6' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
10295,96700 Kč2 959,67 Kč
25277,42560 Kč6 935,64 Kč
80255,56925 Kč20 445,54 Kč
160243,37863 Kč38 940,58 Kč
320231,77134 Kč74 166,83 Kč
560222,81016 Kč124 773,69 Kč
Manufacturers Standard Package
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč