Network Switch 5 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWTC-GS105NA

DigiKey Part Number
5073-SWTC-GS105NA-ND
Manufacturer
Manufacturer Product Number
SWTC-GS105NA
Description
SWTC 5 PORTS 10/100/1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch 5 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
5
Manufacturer
L-com
Copper Ports
5
Packaging
Bag
Copper Type
10/100/1000
Part Status
Active
Connector Type
RJ45
Type
Switch
Mounting Type
Desktop
Configuration
Fixed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 461,60000 Kč2 461,60 Kč
102 068,76500 Kč20 687,65 Kč
251 970,66240 Kč49 266,56 Kč
1001 862,86910 Kč186 286,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 461,60000 Kč
Unit Price with VAT:2 978,53600 Kč