
IDSD-20-D-10.00-G | |
|---|---|
DigiKey Part Number | IDSD-20-D-10.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-10.00-G |
Description | CBL ASSY SKT TO SKT 40POS 254MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-10.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,98000 Kč | 335,98 Kč |
| 10 | 311,58100 Kč | 3 115,81 Kč |
| 25 | 290,72560 Kč | 7 268,14 Kč |
| 50 | 268,82740 Kč | 13 441,37 Kč |
| 100 | 244,42850 Kč | 24 442,85 Kč |
| 250 | 241,92380 Kč | 60 480,95 Kč |
| Unit Price without VAT: | 335,98000 Kč |
|---|---|
| Unit Price with VAT: | 406,53580 Kč |



