
BC-5UW007F | |
|---|---|
DigiKey Part Number | 116-BC-5UW007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UW007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 73,07800 Kč | 730,78 Kč |
| 25 | 68,48960 Kč | 1 712,24 Kč |
| 50 | 65,21520 Kč | 3 260,76 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |








