
BC-5UE007F | |
|---|---|
DigiKey Part Number | 116-BC-5UE007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,57700 Kč | 735,77 Kč |
| 25 | 68,95760 Kč | 1 723,94 Kč |
| 50 | 65,66080 Kč | 3 283,04 Kč |
| 200 | 59,53985 Kč | 11 907,97 Kč |
| 400 | 56,69880 Kč | 22 679,52 Kč |
| 600 | 55,10050 Kč | 33 060,30 Kč |
| 1 000 | 53,15077 Kč | 53 150,77 Kč |
| 2 600 | 49,68902 Kč | 129 191,45 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |









