
BC-5UE005F | |
|---|---|
DigiKey Part Number | 116-BC-5UE005F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE005F |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,79200 Kč | 637,92 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 50 | 56,92560 Kč | 2 846,28 Kč |
| 100 | 54,20630 Kč | 5 420,63 Kč |
| 250 | 50,81096 Kč | 12 702,74 Kč |
| 500 | 48,38612 Kč | 24 193,06 Kč |
| 1 000 | 46,07759 Kč | 46 077,59 Kč |
| 2 500 | 43,19549 Kč | 107 988,73 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |









