
BC-5UE001F | |
|---|---|
DigiKey Part Number | 116-BC-5UE001F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UE001F |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-001/B | Assmann WSW Components | 2 565 | AE10477-ND | 49,01000 Kč | Direct |
| N002-001-BL | Eaton Tripp Lite | 1 382 | TL521-ND | 59,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 35,05800 Kč | 350,58 Kč |
| 25 | 32,86000 Kč | 821,50 Kč |
| 50 | 31,28740 Kč | 1 564,37 Kč |
| 100 | 29,79210 Kč | 2 979,21 Kč |
| 250 | 27,92552 Kč | 6 981,38 Kč |
| 600 | 26,25187 Kč | 15 751,12 Kč |
| 1 200 | 24,99932 Kč | 29 999,18 Kč |
| 3 000 | 23,43498 Kč | 70 304,94 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |













