
AXA-RTJRSP | |
|---|---|
DigiKey Part Number | 5073-AXA-RTJRSP-ND |
Manufacturer | |
Manufacturer Product Number | AXA-RTJRSP |
Description | COAX ADAPT RP-SMA TO RP-TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-TNC Jack, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,64000 Kč | 249,64 Kč |
| 10 | 212,14200 Kč | 2 121,42 Kč |
| 25 | 198,85320 Kč | 4 971,33 Kč |
| 50 | 189,36380 Kč | 9 468,19 Kč |
| 100 | 180,32500 Kč | 18 032,50 Kč |
| 250 | 169,04300 Kč | 42 260,75 Kč |
| 500 | 160,98110 Kč | 80 490,55 Kč |
| 1 000 | 153,30711 Kč | 153 307,11 Kč |
| Unit Price without VAT: | 249,64000 Kč |
|---|---|
| Unit Price with VAT: | 302,06440 Kč |











