
PE910064 | |
|---|---|
DigiKey Part Number | 6099-PE910064-ND |
Manufacturer | |
Manufacturer Product Number | PE910064 |
Description | COAXIAL ADAPTER, RP-TNC JACK / R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass, Zinc Alloy |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Insertion Loss 0.15dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,69000 Kč | 279,69 Kč |
| 10 | 237,69700 Kč | 2 376,97 Kč |
| 25 | 222,79720 Kč | 5 569,93 Kč |
| 50 | 212,16380 Kč | 10 608,19 Kč |
| 100 | 202,03860 Kč | 20 203,86 Kč |
| 250 | 189,39860 Kč | 47 349,65 Kč |
| 500 | 180,36778 Kč | 90 183,89 Kč |
| 1 000 | 171,76994 Kč | 171 769,94 Kč |
| Unit Price without VAT: | 279,69000 Kč |
|---|---|
| Unit Price with VAT: | 338,42490 Kč |




