
RFT-1241-6 | |
|---|---|
DigiKey Part Number | 5480-RFT-1241-6-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1241-6 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) TNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,91000 Kč | 237,91 Kč |
| 10 | 202,21100 Kč | 2 022,11 Kč |
| 25 | 189,54480 Kč | 4 738,62 Kč |
| 50 | 180,49460 Kč | 9 024,73 Kč |
| 100 | 171,87910 Kč | 17 187,91 Kč |
| 250 | 161,12436 Kč | 40 281,09 Kč |
| 500 | 153,44036 Kč | 76 720,18 Kč |
| 1 000 | 146,12508 Kč | 146 125,08 Kč |
| Unit Price without VAT: | 237,91000 Kč |
|---|---|
| Unit Price with VAT: | 287,87110 Kč |











