
RFT-1233 | |
|---|---|
DigiKey Part Number | 5480-RFT-1233-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1233 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 7 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) TNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,45000 Kč | 2 274,50 Kč |
| 25 | 213,19680 Kč | 5 329,92 Kč |
| 50 | 203,01700 Kč | 10 150,85 Kč |
| 100 | 193,32860 Kč | 19 332,86 Kč |
| 250 | 181,23204 Kč | 45 308,01 Kč |
| 500 | 172,59012 Kč | 86 295,06 Kč |
| 1 000 | 164,36310 Kč | 164 363,10 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |











