
RFT-1234 | |
|---|---|
DigiKey Part Number | 5480-RFT-1234-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1234 |
Description | COAX ADAPT N TO TNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 7 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) TNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 220,26900 Kč | 2 202,69 Kč |
| 25 | 206,46080 Kč | 5 161,52 Kč |
| 50 | 196,60840 Kč | 9 830,42 Kč |
| 100 | 187,22450 Kč | 18 722,45 Kč |
| 250 | 175,50968 Kč | 43 877,42 Kč |
| 500 | 167,14072 Kč | 83 570,36 Kč |
| 1 000 | 159,17282 Kč | 159 172,82 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |











