
KLAPX-CPLR-S-88 | |
|---|---|
DigiKey Part Number | 2092-KLAPX-CPLR-S-88-ND |
Manufacturer | |
Manufacturer Product Number | KLAPX-CPLR-S-88 |
Description | COUPLER RJ45 8P8C SHIELDED WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | KLAPX-CPLR-S-88 Models |
Category | Ratings Cat6 |
Manufacturer Kycon, Inc. | Shielding Shielded |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyester |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Shield Material Stainless Steel |
Type Coupler | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,46500 Kč | 1 044,65 Kč |
| 25 | 97,91800 Kč | 2 447,95 Kč |
| 50 | 93,23960 Kč | 4 661,98 Kč |
| 100 | 88,78790 Kč | 8 878,79 Kč |
| 300 | 82,16517 Kč | 24 649,55 Kč |
| 500 | 79,25780 Kč | 39 628,90 Kč |
| 1 000 | 75,47773 Kč | 75 477,73 Kč |
| 2 500 | 70,75839 Kč | 176 895,98 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |











