
U3C00029 | |
|---|---|
DigiKey Part Number | 5073-U3C00029-ND |
Manufacturer | |
Manufacturer Product Number | U3C00029 |
Description | ADPT USB KEYSTONE A-A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer L-com | Interior Housing Color Black |
Series | Exterior Contact Material Copper Alloy |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style USB | Interior Contact Finish Gold |
Exterior Type (Adapter End) USB-A (USB TYPE-A), Receptacle | Operating Temperature -40°C ~ 70°C |
Interior Type (Adapter End) USB-A (USB TYPE-A), Receptacle | Exterior Contact Finish Thickness 39µin (1.00µm) |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | Interior Contact Finish Thickness 39µin (1.00µm) |
Interior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,09000 Kč | 166,09 Kč |
| 10 | 141,04400 Kč | 1 410,44 Kč |
| 25 | 132,21200 Kč | 3 305,30 Kč |
| 50 | 125,89560 Kč | 6 294,78 Kč |
| 100 | 119,88810 Kč | 11 988,81 Kč |
| 250 | 112,38296 Kč | 28 095,74 Kč |
| 500 | 107,02260 Kč | 53 511,30 Kč |
| 1 000 | 101,91946 Kč | 101 919,46 Kč |
| Unit Price without VAT: | 166,09000 Kč |
|---|---|
| Unit Price with VAT: | 200,96890 Kč |












