
TDG1026KC6 | |
|---|---|
DigiKey Part Number | 5073-TDG1026KC6-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KC6 |
Description | CAT 6 KEYSTONE FEED-THRU CPLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer L-com | Interior Housing Color Black |
Series | Exterior Contact Material Phosphor Bronze |
Packaging Bag | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Exterior Housing Material Polycarbonate (PC) | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polycarbonate (PC) | Interior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,42000 Kč | 366,42 Kč |
| 10 | 311,33700 Kč | 3 113,37 Kč |
| 25 | 291,83880 Kč | 7 295,97 Kč |
| 50 | 277,90860 Kč | 13 895,43 Kč |
| 100 | 264,64830 Kč | 26 464,83 Kč |
| 250 | 248,09472 Kč | 62 023,68 Kč |
| 500 | 236,26698 Kč | 118 133,49 Kč |
| Unit Price without VAT: | 366,42000 Kč |
|---|---|
| Unit Price with VAT: | 443,36820 Kč |











