Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDG1026KC3

DigiKey Part Number
5073-TDG1026KC3-ND
Manufacturer
Manufacturer Product Number
TDG1026KC3
Description
CAT 3 KEYSTONE FEED-THRU CPLR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Color
Black
Manufacturer
L-com
Interior Housing Color
Black
Series
Exterior Contact Material
Phosphor Bronze
Packaging
Bag
Interior Contact Material
Phosphor Bronze
Part Status
Active
Exterior Contact Finish
Gold
Style
Modular
Interior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Operating Temperature
-20°C ~ 85°C
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Ratings
Cat3
Exterior Housing Material
Polyester, Glass Filled
Features
Shielded
Interior Housing Material
Polyester, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Factory Stock: 3 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
10135,08000 Kč1 350,80 Kč
25126,60960 Kč3 165,24 Kč
50120,56640 Kč6 028,32 Kč
100114,81080 Kč11 481,08 Kč
250107,62484 Kč26 906,21 Kč
500102,49082 Kč51 245,41 Kč
1 00097,60353 Kč97 603,53 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč