
Category | Interior Housing Material Polycarbonate (PC) |
Manufacturer L-com | Exterior Housing Color Black |
Series | Interior Housing Color Black |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Audio/Video | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) HDMI Receptacle | Exterior Contact Finish Thickness 15µin (0.381µm) |
Interior Type (Adapter End) HDMI Receptacle | Interior Contact Finish Thickness 15µin (0.381µm) |
Exterior Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,15000 Kč | 752,15 Kč |
| 10 | 639,20000 Kč | 6 392,00 Kč |
| 25 | 599,18200 Kč | 14 979,55 Kč |
| 50 | 570,59960 Kč | 28 529,98 Kč |
| 100 | 543,38830 Kč | 54 338,83 Kč |
| 250 | 509,41064 Kč | 127 352,66 Kč |
| Unit Price without VAT: | 752,15000 Kč |
|---|---|
| Unit Price with VAT: | 910,10150 Kč |







