
TDG1026KC5 | |
|---|---|
DigiKey Part Number | 5073-TDG1026KC5-ND |
Manufacturer | |
Manufacturer Product Number | TDG1026KC5 |
Description | CAT 5E KEYSTONE FEED-THRU CPLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Category | Interior Housing Color Black |
Manufacturer L-com | Exterior Contact Material Phosphor Bronze |
Series | Interior Contact Material Phosphor Bronze |
Packaging Bag | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat5e |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Features Shielded |
Exterior Housing Material Polycarbonate (PC) | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polycarbonate (PC) | Interior Contact Finish Thickness 50µin (1.27µm) |
Exterior Housing Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 259,76600 Kč | 2 597,66 Kč |
| 25 | 243,50120 Kč | 6 087,53 Kč |
| 50 | 231,87680 Kč | 11 593,84 Kč |
| 100 | 220,81080 Kč | 22 081,08 Kč |
| 250 | 206,99492 Kč | 51 748,73 Kč |
| 500 | 197,12628 Kč | 98 563,14 Kč |
| 1 000 | 187,72947 Kč | 187 729,47 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |












