
Category | Length 0.98' (300.0mm) |
Mfr | Specifications USB 2.0 |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,53400 Kč | 2 115,34 Kč |
| 25 | 198,27160 Kč | 4 956,79 Kč |
| 50 | 188,80560 Kč | 9 440,28 Kč |
| 100 | 179,79540 Kč | 17 979,54 Kč |
| 250 | 168,54508 Kč | 42 136,27 Kč |
| 500 | 160,50788 Kč | 80 253,94 Kč |
| 1 000 | 152,85662 Kč | 152 856,62 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |











