BC-5UE002F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UE002F

DigiKey Part Number
116-BC-5UE002F-ND
Manufacturer
Manufacturer Product Number
BC-5UE002F
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N002-002-BLEaton Tripp Lite0TL528-ND0,00000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1046,72100 Kč467,21 Kč
2543,79360 Kč1 094,84 Kč
5041,69780 Kč2 084,89 Kč
10039,70510 Kč3 970,51 Kč
40036,00370 Kč14 401,48 Kč
80034,28528 Kč27 428,22 Kč
1 20033,31875 Kč39 982,50 Kč
2 80031,38654 Kč87 882,31 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 784
Unit Price: 48,72000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 652
Unit Price: 49,77000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 706
Unit Price: 41,58000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 95
Unit Price: 61,52000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1116
Unit Price: 75,17000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 18
Unit Price: 80,63000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 12
Unit Price: 88,40000 Kč