
BC-5UK002F | |
|---|---|
DigiKey Part Number | 116-BC-5UK002F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK002F |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 41,98200 Kč | 419,82 Kč |
| 25 | 39,35000 Kč | 983,75 Kč |
| 50 | 37,46480 Kč | 1 873,24 Kč |
| 100 | 35,67750 Kč | 3 567,75 Kč |
| 400 | 32,35053 Kč | 12 940,21 Kč |
| 800 | 30,80670 Kč | 24 645,36 Kč |
| 1 200 | 29,93807 Kč | 35 925,68 Kč |
| 2 800 | 28,20185 Kč | 78 965,18 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |

















