BC-5UK005F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 1 104
Unit Price: 81,68000 Kč
Datasheet

Direct


Eaton Tripp Lite
In Stock: 2 785
Unit Price: 90,29000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5UK005F

DigiKey Part Number
116-BC-5UK005F-ND
Manufacturer
Manufacturer Product Number
BC-5UK005F
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DK-1511-005/BLAssmann WSW Components1 104AE10484-ND81,68000 KčDirect
N002-005-BKEaton Tripp Lite2 785TL537-ND90,29000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1061,04100 Kč610,41 Kč
2557,20680 Kč1 430,17 Kč
5054,47300 Kč2 723,65 Kč
10051,87350 Kč5 187,35 Kč
25048,62380 Kč12 155,95 Kč
50046,30310 Kč23 151,55 Kč
1 00044,09412 Kč44 094,12 Kč
2 50041,33582 Kč103 339,55 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 117
Unit Price: 71,81000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 1116
Unit Price: 75,17000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 10
Unit Price: 68,66000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1223
Unit Price: 39,69000 Kč
CABLE MOD 8P8C PLUG TO PLUG 2'
In-Stock: 652
Unit Price: 49,77000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 255
Unit Price: 55,43000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 80,63000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 114
Unit Price: 88,40000 Kč