
BC-5UK007F | |
|---|---|
DigiKey Part Number | 116-BC-5UK007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-007/BL | Assmann WSW Components | 3 154 | AE10488-ND | 87,59000 Kč | Direct |
| N002-007-BK | Eaton Tripp Lite | 44 | TL550-ND | 90,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč |
| 10 | 74,53800 Kč | 745,38 Kč |
| 25 | 69,85760 Kč | 1 746,44 Kč |
| 50 | 66,52080 Kč | 3 326,04 Kč |
| 200 | 60,31930 Kč | 12 063,86 Kč |
| 400 | 57,44023 Kč | 22 976,09 Kč |
| 600 | 55,82078 Kč | 33 492,47 Kč |
| 1 000 | 53,84577 Kč | 53 845,77 Kč |
| 2 600 | 50,33884 Kč | 130 880,98 Kč |
| Unit Price without VAT: | 87,80000 Kč |
|---|---|
| Unit Price with VAT: | 106,23800 Kč |









